Phoenix Contact PRC 35 Series, Male, Cable Mount Solar Connector, Cable CSA, 1.5 → 6.0mm², Rated At 35A, 690 V
- RS Stock No.:
- 226-5948
- Mfr. Part No.:
- 1014529
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 226-5948
- Mfr. Part No.:
- 1014529
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Solar Connector | |
| Gender | Male | |
| Cable CSA | 1.5 → 6.0mm² | |
| Mounting Type | Cable Mount | |
| Termination Method | Screw | |
| Current Rating | 35A | |
| Voltage Rating | 690 V | |
| Plug/Socket | Plug | |
| Series | PRC 35 | |
| Series Number | 1014 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Solar Connector | ||
Gender Male | ||
Cable CSA 1.5 → 6.0mm² | ||
Mounting Type Cable Mount | ||
Termination Method Screw | ||
Current Rating 35A | ||
Voltage Rating 690 V | ||
Plug/Socket Plug | ||
Series PRC 35 | ||
Series Number 1014 | ||
- COO (Country of Origin):
- PL
Connector
The Phoenix Contact range of articles is PRC 35 Connector housing material is PPE color is black and number of positions is 3. Conductor cross section is 1.5 mm² maximum conductor cross section is 6 mm² nominal voltage is 690 V AC rated current is 35 A. Connection method is screw connection and type of contact is Pin. Cable diameter is 12 mm and maximum cable diameter is 16 mm.
Up to 75% smaller in size than industrial connectors with the same rating
Locking mechanism can be unlocked manually or using a tool
Suitable for applications in atmospheres containing salt and in direct sunlight
Ideal for indoor and outdoor use due to weatherproof materials
Locking mechanism can be unlocked manually or using a tool
Suitable for applications in atmospheres containing salt and in direct sunlight
Ideal for indoor and outdoor use due to weatherproof materials
