Phoenix Contact PRC 35 Series, Male, Cable Mount Solar Connector, Cable CSA, 1.5 → 6.0mm², Rated At 35A, 690 V
- RS Stock No.:
- 226-5947
- Mfr. Part No.:
- 1014522
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 226-5947
- Mfr. Part No.:
- 1014522
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Solar Connector | |
| Gender | Male | |
| Cable CSA | 1.5 → 6.0mm² | |
| Mounting Type | Cable Mount | |
| Termination Method | Screw | |
| Current Rating | 35A | |
| Voltage Rating | 690 V | |
| Plug/Socket | Plug | |
| Series | PRC 35 | |
| Series Number | 1014 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Solar Connector | ||
Gender Male | ||
Cable CSA 1.5 → 6.0mm² | ||
Mounting Type Cable Mount | ||
Termination Method Screw | ||
Current Rating 35A | ||
Voltage Rating 690 V | ||
Plug/Socket Plug | ||
Series PRC 35 | ||
Series Number 1014 | ||
Connector
The Phoenix Contact range of articles is PRC 35 connector housing material is PPE color is black and number of positions is 5. Conductor cross section is 1.5 mm² maximum conductor cross section is 6 mm² nominal voltage is 690 V AC rated current is 35 A. Connection method is screw connection and type of contact is Pin. Cable diameter is 8 mm and maximum cable diameter is 12 mm.
Up to 75% smaller in size than industrial connectors with the same rating
Locking mechanism can be unlocked manually or using a tool
Suitable for applications in atmospheres containing salt and in direct sunlight
Ideal for indoor and outdoor use due to weatherproof materials
Locking mechanism can be unlocked manually or using a tool
Suitable for applications in atmospheres containing salt and in direct sunlight
Ideal for indoor and outdoor use due to weatherproof materials
