TE Connectivity SOLARLOK PV Series, Solar Connector 5-2306315
- RS Stock No.:
- 190-2011
- Mfr. Part No.:
- 5-2306315-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-2011
- Mfr. Part No.:
- 5-2306315-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Junction Box | |
| Keying | Minus | |
| Series | SOLARLOK PV | |
| Series Number | 5-2306315 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Junction Box | ||
Keying Minus | ||
Series SOLARLOK PV | ||
Series Number 5-2306315 | ||
- COO (Country of Origin):
- CZ
Quick installation time with a line and no potting necessary
Reliability is increased with no holes in the panels that can cause damage
Better heat transfer in case of shading with diode in separate compartment
Increase power handling by 2A with thermal pad design
Reduce foil installation time with the lid and base angled (shaped) design
Available in E-W and N-S rail directions to cover all possible module layouts
Provides waterproof protection
Use of vent for humidity control
Includes integrated PV4-S interface into the junction box
Applications
Building integrated photovoltaics (BIPV) panels
Bifacial solar panels
Half cell solar panel
Reliability is increased with no holes in the panels that can cause damage
Better heat transfer in case of shading with diode in separate compartment
Increase power handling by 2A with thermal pad design
Reduce foil installation time with the lid and base angled (shaped) design
Available in E-W and N-S rail directions to cover all possible module layouts
Provides waterproof protection
Use of vent for humidity control
Includes integrated PV4-S interface into the junction box
Applications
Building integrated photovoltaics (BIPV) panels
Bifacial solar panels
Half cell solar panel
