Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Power Connectors
Solar Connectors
TE Connectivity Male, Cable Mount Solar Panel Connector, Rated At 25A
RS Stock No.:
165-0429
Mfr. Part No.:
1534611-1
Brand:
TE Connectivity
View this category
Discontinued product
RS Stock No.:
165-0429
Mfr. Part No.:
1534611-1
Brand:
TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
Specifications
Solarlok Photovoltaic Interconnection System Catalogue
T-Branch. Male to Male Drawing
RoHS Certificate of Compliance
Statement of conformity
SOLARLOK T-Branch Connectors
Parallel interconnect keyed connector
Attribute
Value
Type
Power
Gender
Male
Mounting Type
Cable Mount
Current Rating
25A
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
RS Stock No.:
165-0429
Mfr. Part No.:
1534611-1
Brand:
TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
Specifications
Solarlok Photovoltaic Interconnection System Catalogue
T-Branch. Male to Male Drawing
RoHS Certificate of Compliance
Statement of conformity
SOLARLOK T-Branch Connectors
Parallel interconnect keyed connector
Attribute
Value
Type
Power
Gender
Male
Mounting Type
Cable Mount
Current Rating
25A
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C