TE Connectivity 2213 Series, Male to Female, Cable Mount Solar Connector, 1.5 kV
- RS Stock No.:
- 478-357
- Mfr. Part No.:
- 2213759-1
- Brand:
- TE Connectivity
Subtotal (1 box of 20 units)*
£175.86
(exc. VAT)
£211.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £175.86 | £8.793 |
*price indicative
- RS Stock No.:
- 478-357
- Mfr. Part No.:
- 2213759-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Jumper Assembly | |
Gender | Male to Female | |
Mounting Type | Cable Mount | |
Voltage Rating | 1.5 kV | |
Series | 2213 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Jumper Assembly | ||
Gender Male to Female | ||
Mounting Type Cable Mount | ||
Voltage Rating 1.5 kV | ||
Series 2213 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Jumper assembly PV4S is meticulously designed for high-performance applications, ensuring reliability in critical electrical connections. Engineered to withstand demanding environments, this 1.5KV assembly features a durable construction that enhances longevity and performance. The 300MM length allows for versatile installations, making it ideal for solar energy systems and other applications where efficiency is paramount. Its robust design is complemented by compliance with various regulatory standards, thereby confirming its suitability for a wide range of usage scenarios. The jumper assembly not only meets but exceeds the expectations for safety and durability, offering peace of mind in every connection.
Designed for optimal connectivity in solar applications
Robust construction ensures durability in challenging environments
Versatile length of 300MM for multiple installation configurations
Meets EU RoHS and ELV compliance standards
Solder process capability information available for enhanced usability
Halogen-free materials contribute to environmental sustainability
Compatible with a range of solar connectors, enhancing flexibility
Robust construction ensures durability in challenging environments
Versatile length of 300MM for multiple installation configurations
Meets EU RoHS and ELV compliance standards
Solder process capability information available for enhanced usability
Halogen-free materials contribute to environmental sustainability
Compatible with a range of solar connectors, enhancing flexibility