Better World

HellermannTyton HT-SBC Series, Male/Female Solar Connector, 1500 V

Bulk discount available

Subtotal (1 pair)*

£31.21

(exc. VAT)

£37.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 - 9£31.21
10 +£28.72

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
162-309
Mfr. Part No.:
147-50005 HT-SBC31
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Termination Type

Cable

Product Type

Solar Connector

Sub Type

Solar Branch Connector

Connector Gender

Male/Female

Voltage

1500 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Gender

Male/Female

Standards/Approvals

IEC62852 / UL6703

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Series

HT-SBC

COO (Country of Origin):
CN
The HellermannTyton Solar Panel Connectors utilizes high-quality weather-resistant materials, ensuring long-term reliability. With lower contact resistance and higher current transfer capability, these connectors enhance product efficiency. The connectors boast an IP68 waterproof rating and can operate within a wide temperature range from -40°C to 85°C.

UV Resistant

UL94V-0 certified

Related links