Better World
HellermannTyton HT-SCC Series, Male/Female Solar Connector, 1500V
- RS Stock No.:
- 162-305
- Mfr. Part No.:
- 147-50001 HT-SCCPAIR
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 pair)*
£4.20
(exc. VAT)
£5.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 62 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 - 9 | £4.20 |
| 10 - 24 | £3.87 |
| 25 + | £3.40 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 162-305
- Mfr. Part No.:
- 147-50001 HT-SCCPAIR
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Termination Type | Cable | |
| Sub Type | Solar Cable Connector | |
| Product Type | Solar Connector | |
| Connector Gender | Male/Female | |
| Voltage | 1500V | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male/Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL94-V0, IEC62852, UL6703 | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Series | HT-SCC | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Termination Type Cable | ||
Sub Type Solar Cable Connector | ||
Product Type Solar Connector | ||
Connector Gender Male/Female | ||
Voltage 1500V | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male/Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL94-V0, IEC62852, UL6703 | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Series HT-SCC | ||
- COO (Country of Origin):
- CN
The HellermannTyton Solar Connector is used in the Solar Industry they utilize high quality materials, ensuring long-term reliability. Lower contact resistance and higher current transfer capability contribute to high product efficiency. The connectors feature an IP68 waterproof rating and are suitable for use within a broad operating temperature range from -40°C to 85°C.
UV Resistant
UL94V-0 certified
Related links
- HellermannTyton HT-SCC Series 1.5 kV
- HellermannTyton HT-SBC Series 1500 V
- HellermannTyton HT-SPC Series 1500 V
- HellermannTyton HT-SPC Series 1.5 kV
- HellermannTyton HT-SST Series, Spanner Set
- HellermannTyton HT Series, Solar Connector Crimp Tool
- Amphenol Industrial H4 Series 1500 V
- Phoenix Contact Solar Connector 6 mm² 35A
