Better World
Schneider Electric Altistart Soft Starter 600V ac, 9 kW, 3 Phase, IP54
- RS Stock No.:
- 822-6140
- Distrelec Article No.:
- 303-08-123
- Mfr. Part No.:
- ATS22D17S6
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£624.06
(exc. VAT)
£748.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £624.06 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 822-6140
- Distrelec Article No.:
- 303-08-123
- Mfr. Part No.:
- ATS22D17S6
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Soft Starter | |
| Power Rating | 9kW | |
| Number of Phases | 3 | |
| IP Rating | IP54 | |
| Mount Type | Wall | |
| Maximum Supply Voltage | 600V ac | |
| Overall Length | 130mm | |
| Overall Width | 265mm | |
| Standards/Approvals | EN/IEC 60947-4-2, C-Tick, GOST, UL, CCC, CSA, CE | |
| Overall Depth | 209mm | |
| Better World Product | Yes | |
| Series | Altistart | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Soft Starter | ||
Power Rating 9kW | ||
Number of Phases 3 | ||
IP Rating IP54 | ||
Mount Type Wall | ||
Maximum Supply Voltage 600V ac | ||
Overall Length 130mm | ||
Overall Width 265mm | ||
Standards/Approvals EN/IEC 60947-4-2, C-Tick, GOST, UL, CCC, CSA, CE | ||
Overall Depth 209mm | ||
Better World Product Yes | ||
Series Altistart | ||
RoHS Status: Exempt
Altistart ATS 22
The ATS22 is a simple to use, three phase digital softstart with embedded bypass function for a wide range of applications.,Complete with adjustable electronic overload and fieldbus communications.
Compact size
Simple connection
Easy to commission
Built-in bypass
3 programmable logic inputs
1 PTC input
2 relay outputs
Motor thermal protection
Overvoltage protection
Related links
- Schneider Electric Altistart Soft Starter 600V ac 3 Phase, IP54
- Schneider Electric Altistart Soft Starter 600V ac 3 Phase, IP54
- Schneider Electric Altistart Soft Starter 600V ac 3 Phase, IP54
- Schneider Electric Altistart Soft Starter 600V ac 3 Phase, IP54
- Schneider Electric Altistart Soft Starter 600V ac 3 Phase, IP54
- Schneider Electric Altistart Soft Starter 3 Phase, IP20
- Schneider Electric Altistart Soft Starter 415V ac 3 Phase, IP20
- Schneider Electric Altistart Soft Starter 415V ac 3 Phase, IP20
