Dickies Black Socks, size 40 → 45 6 → 11

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 3)

£20.56

(exc. VAT)

£24.67

(inc. VAT)

RS Stock No.:
177-7639
Mfr. Part No.:
DCK00009S
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Size UK

6 → 11

Colour

Black

Material

Cotton

Size EUR

40 → 45

Number of Pairs

3

RoHS Status: Not Applicable

Comfort top
Full cushioned socks
Reinforced heel and toe
Heavy socks to be worn in professional workwear shoes
Three pairs of socks per pack

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy