RS PRO 1/2 in Drive 23mm Bi-Hexagon, VDE/1000V, 52 mm Overall Length
- RS Stock No.:
- 911-1452
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 911-1452
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Socket Size | 23mm | |
| Drive Size | 1/2 in | |
| Socket Type | Bi-Hexagon | |
| VDE/1000V Approved | Yes | |
| Overall Length | 52 mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Socket Size 23mm | ||
Drive Size 1/2 in | ||
Socket Type Bi-Hexagon | ||
VDE/1000V Approved Yes | ||
Overall Length 52 mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
