STAHLWILLE 1/2 in Drive 9/16in Hexagon, 60 mm Overall Length
- RS Stock No.:
- 778-2248
- Mfr. Part No.:
- 03450034
- Brand:
- STAHLWILLE
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£8.87
(exc. VAT)
£10.64
(inc. VAT)
- RS Stock No.:
- 778-2248
- Mfr. Part No.:
- 03450034
- Brand:
- STAHLWILLE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 9/16in | |
| Drive Size | 1/2 in | |
| Socket Type | Hexagon | |
| Bit Length | 22mm | |
| Finish | Chrome | |
| Overall Length | 60 mm | |
| Material | Chrome Alloy Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 9/16in | ||
Drive Size 1/2 in | ||
Socket Type Hexagon | ||
Bit Length 22mm | ||
Finish Chrome | ||
Overall Length 60 mm | ||
Material Chrome Alloy Steel | ||
Drive Type Square | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE

