Gedore 3/8 in Drive 18mm Hexagon, 30 mm Overall Length
- RS Stock No.:
- 772-3918
- Mfr. Part No.:
- 30 18
- Brand:
- Gedore
Stock information currently inaccessible
- RS Stock No.:
- 772-3918
- Mfr. Part No.:
- 30 18
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Socket Size | 18mm | |
| Drive Size | 3/8 in | |
| Socket Type | Hexagon | |
| Bit Length | 12.5mm | |
| Finish | Chrome | |
| Overall Length | 30 mm | |
| Material | Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Socket Size 18mm | ||
Drive Size 3/8 in | ||
Socket Type Hexagon | ||
Bit Length 12.5mm | ||
Finish Chrome | ||
Overall Length 30 mm | ||
Material Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
