Gedore 1/2 in Drive 23mm Bi-Hexagon, 41.5 mm Overall Length

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£6.30

(exc. VAT)

£7.56

(inc. VAT)

RS Stock No.:
772-3583
Mfr. Part No.:
D 19 23
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Socket Size

23mm

Drive Size

1/2 in

Socket Type

Bi-Hexagon

Bit Length

18.5mm

Finish

Chrome

Overall Length

41.5 mm

Material

Vanadium Steel

Drive Type

Square

RoHS Status: Not Applicable

COO (Country of Origin):
DE