STAHLWILLE 0.25 in Drive 4mm Hexagon, 23 mm Overall Length
- RS Stock No.:
- 737-0202
- Mfr. Part No.:
- 01010004
- Brand:
- STAHLWILLE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 737-0202
- Mfr. Part No.:
- 01010004
- Brand:
- STAHLWILLE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 4mm | |
| Drive Size | 0.25 in | |
| Socket Type | Hexagon | |
| Bit Length | 23.0mm | |
| Finish | Chrome | |
| Overall Length | 23 mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 4mm | ||
Drive Size 0.25 in | ||
Socket Type Hexagon | ||
Bit Length 23.0mm | ||
Finish Chrome | ||
Overall Length 23 mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
