Facom 1/2 in Drive 24mm Bi-Hexagon, 38 mm Overall Length

Unavailable
RS will no longer stock this product.
RS Stock No.:
250-7367
Mfr. Part No.:
S.24
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

24mm

Drive Size

1/2 in

Socket Type

Bi-Hexagon

Finish

Polished

Overall Length

38 mm

Drive Type

Square

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy