Facom 3/8 in Drive 3/4in Universal Joint Socket, 12 point, 27 mm Overall Length
- RS Stock No.:
- 235-9723
- Mfr. Part No.:
- J.3/8F
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-9723
- Mfr. Part No.:
- J.3/8F
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
The Facom J.F series of junior 3/8 inch range of rive hinged 12-point socket which is OGV profile and more powerful tightening, preserves fasteners. Compact solution used instead of universal joint and Finish is bright chrome.
Diameter: 19mm
Length: 27mm
Size: 3/8 inch
Length: 27mm
Size: 3/8 inch
Specifications
Attribute | Value |
---|---|
Socket Size | 3/4in |
Imperial or Metric | Imperial |
Drive Size | 3/8 in |
Socket Type | Universal Joint Socket |
Socket Head Type | 12 point |
Overall Length | 27 mm |
Related links
- Facom 3/8 in Drive 5/8in Universal Joint Socket, 12 point, 30 mm...
- Facom 3/8 in Drive 7/16in Universal Joint Socket, 12 point, 27 mm...
- Facom 3/8 in Drive 3/4in Universal Joint Socket, 12 point, 33 mm...
- Facom 1/4 in Drive 3/8in Universal Joint Socket, 12 point, 34.6 mm...
- Facom 3/8 in Drive 3/4in Standard Socket, 12 point, 27 mm Overall Length
- Facom 3/8 in Drive 1/2in Universal Joint Socket, 12 point, 30 mm...
- Facom 3/8 in Drive 11/16in Universal Joint Socket, 12 point, 33 mm...
- Facom 3/8 in Drive 9/16in Universal Joint Socket, 12 point, 30 mm...