Facom 3/8 in Drive 11/16in Universal Joint Socket, 12 point, 33 mm Overall Length
- RS Stock No.:
- 235-9626
- Mfr. Part No.:
- J.11/16F
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-9626
- Mfr. Part No.:
- J.11/16F
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 11/16in | |
| Imperial or Metric | Imperial | |
| Drive Size | 3/8 in | |
| Socket Type | Hinged Socket | |
| Socket Head Type | 12 point | |
| Bit Length | 13.8mm | |
| VDE/1000V Approved | No | |
| Non Sparking | No | |
| Finish | Chrome | |
| Model | J.11/16F | |
| Overall Length | 33 mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 11/16in | ||
Imperial or Metric Imperial | ||
Drive Size 3/8 in | ||
Socket Type Hinged Socket | ||
Socket Head Type 12 point | ||
Bit Length 13.8mm | ||
VDE/1000V Approved No | ||
Non Sparking No | ||
Finish Chrome | ||
Model J.11/16F | ||
Overall Length 33 mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- JP
The Facom J.F series of junior 3/8 inch range of rive hinged 12-point socket which is OGV profile and more powerful tightening, preserves fasteners. Compact solution used instead of universal joint and Finish is bright chrome.
Diameter: 19mm
Length 33mm
Size: 11/16 inch
Length 33mm
Size: 11/16 inch
