Expert by Facom 1/2 in Drive 15mm Deep Socket, 12 point, 79 mm Overall Length

Unavailable
RS will no longer stock this product.
RS Stock No.:
188-3065
Mfr. Part No.:
E117281
Brand:
Expert by Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Expert by Facom

Socket Size

15mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Deep Socket

Socket Head Type

12 point

Bit Length

79.0mm

Finish

Chrome

Overall Length

79 mm

Material

Chrome Vanadium Steel

COO (Country of Origin):
TW
Chrome vanadium steel
OGV® profile: tightening torque applied to the sides rather than to the angles of the nut
High Chrome finish
For manual use