Expert by Facom 1/2 in Drive 11mm Standard Socket, 12 point, 38 mm Overall Length

Stock information currently inaccessible
RS Stock No.:
188-3038
Mfr. Part No.:
E117054
Brand:
Expert by Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Expert by Facom

Socket Size

11mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Bit Length

38.0mm

Finish

Chrome

Overall Length

38 mm

Material

Chrome Vanadium Steel

COO (Country of Origin):
TW
Chrome vanadium steel
OGV Profile: tightening torque applied to the sides rather than to the angles of the nut
High chrome finish
For manual use

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy