Wera 3/8 in Hexagon Insulated bushing, Socket Joint
- RS Stock No.:
- 175-2406
- Mfr. Part No.:
- 004950
- Brand:
- Wera
Stock information currently inaccessible
- RS Stock No.:
- 175-2406
- Mfr. Part No.:
- 004950
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Socket Size | 6mm | |
| Drive Size | 3/8 in | |
| VDE/1000V Approved | Yes | |
| Overall Length | 46 mm | |
| Drive Type | Hexagon | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Socket Size 6mm | ||
Drive Size 3/8 in | ||
VDE/1000V Approved Yes | ||
Overall Length 46 mm | ||
Drive Type Hexagon | ||
- COO (Country of Origin):
- TW
8790 B VDE Zyklop 3/8" socket, insulated
3/8" VDE sockets with increased safety through yellow insulation core, which becomes visible in case of damage to the outer red VDE insulation layer. Individually tested tool as per IEC 60900 at 10,000V for safe working at the approved voltage of 1,000V.
Individually tested tool as per IEC 60900 at 10,000V
Increased safety due to 2-component isolation with yellow insulation core under red insulation outer layer
Plastic coating protects surfaces from damage
Increased safety due to 2-component isolation with yellow insulation core under red insulation outer layer
Plastic coating protects surfaces from damage
8790 B VDE Zyklop 3/8" socket, insulated, 6 x 46 mm
