Facom 0.5 in Drive 13mm
- RS Stock No.:
- 162-0289
- Mfr. Part No.:
- S.13
- Brand:
- Facom
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 162-0289
- Mfr. Part No.:
- S.13
- Brand:
- Facom
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 13mm | |
| Drive Size | 0.5 in | |
| Finish | Chrome | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 13mm | ||
Drive Size 0.5 in | ||
Finish Chrome | ||
Drive Type Square | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
