STAHLWILLE 3/8 in Drive M8 Triple Square, VDE/1000V
- RS Stock No.:
- 127-8082
- Mfr. Part No.:
- 2370008
- Brand:
- STAHLWILLE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 127-8082
- Mfr. Part No.:
- 2370008
- Brand:
- STAHLWILLE
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | M8 | |
| Drive Size | 3/8 in | |
| Socket Type | Triple Square | |
| VDE/1000V Approved | Yes | |
| Drive Type | Hexagon | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size M8 | ||
Drive Size 3/8 in | ||
Socket Type Triple Square | ||
VDE/1000V Approved Yes | ||
Drive Type Hexagon | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
