Wera 3/8 in Drive 12mm Hexagon, 29 mm Overall Length

Stock information currently inaccessible
RS Stock No.:
127-1121
Mfr. Part No.:
003557
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Socket Size

12mm

Drive Size

3/8 in

Socket Type

Hexagon

Bit Length

29mm

Finish

Chrome Plated

Overall Length

29 mm

Material

Chrome Vanadium

Drive Type

Hexagon

RoHS Status: Not Applicable

COO (Country of Origin):
TW

8790 HMB Zyklop 3/8" socket


Manual and power tool socket insert (ISO 2725-Part 3) by Wera allows applications both in manual as well as power tools. "Take it easy" Tool Finder with colour coding according to size - for simple and rapid accessing of the required tool. Featuring a good grip to allow easy pick-up even with oily hands. Ball stop groove, for hex head bolts and nuts

chrome vanadium steel, matt chrome-plated.

3/8 inch Zyklop socket
For manual and power tool operations (non-impact)
Knurling at lower end to enable easy gripping when used in manual applications
Equipped with ball stop groove
With Take it easy tool finder: colour coding by size

8790 HMB Zyklop 3/8" socket, 12 x 29 mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy