SKF 1 in Drive 110mm Axial Lock Nut Socket, 80 mm Overall Length
- RS Stock No.:
- 124-8471
- Mfr. Part No.:
- TMFS 17
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-8471
- Mfr. Part No.:
- TMFS 17
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Socket Size | 110mm | |
| Imperial or Metric | Metric | |
| Drive Size | 1 in | |
| Socket Type | Axial Lock Nut Socket | |
| Bit Length | 80.0mm | |
| Overall Length | 80 mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Socket Size 110mm | ||
Imperial or Metric Metric | ||
Drive Size 1 in | ||
Socket Type Axial Lock Nut Socket | ||
Bit Length 80.0mm | ||
Overall Length 80 mm | ||
- COO (Country of Origin):
- IL
