Ega-Master 1/2 in Drive 10mm Bi-Hexagon, 40 mm Overall Length

Stock information currently inaccessible
RS Stock No.:
123-0697
Mfr. Part No.:
74479
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Socket Size

10mm

Drive Size

1/2 in

Socket Type

Bi-Hexagon

Overall Length

40 mm

Material

Aluminium Bronze

RoHS Status: Not Applicable

COO (Country of Origin):
ES

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy