Wera 1/2 in Drive TX20 Torx, 140 mm Overall Length
- RS Stock No.:
- 123-0512
- Mfr. Part No.:
- 003850
- Brand:
- Wera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-0512
- Mfr. Part No.:
- 003850
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Socket Size | TX20 | |
| Drive Size | 1/2 in | |
| Socket Type | Torx | |
| Bit Length | 101.5mm | |
| Finish | Chrome | |
| Overall Length | 140 mm | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Socket Size TX20 | ||
Drive Size 1/2 in | ||
Socket Type Torx | ||
Bit Length 101.5mm | ||
Finish Chrome | ||
Overall Length 140 mm | ||
Material Chrome Vanadium | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
8767 C HF TORX® Zyklop bit socket with 1/2" drive with holding function
Bit socket with 1/2 inch drive and holding function for extremely convenient screwdriving with reduced risk of losing the screw when addressing the workpiece. "Take it easy" Tool Finder with colour coding according to size - for simple and rapid accessing of the required tool.
Bit socket (non-impact) for manual or machine tool operations
The holding function holds screws securely on the tool
With Take it easy tool finder: colour coding by size
Knurling on lower end for more grip when used manually
Chrome vanadium steel, matt chrome-plated
The holding function holds screws securely on the tool
With Take it easy tool finder: colour coding by size
Knurling on lower end for more grip when used manually
Chrome vanadium steel, matt chrome-plated
8767 C HF TORX® Zyklop bit socket with 1/2" drive with holding function, TX 20 x 140 mm
