Wera 1/4 in Drive 6mm Hexagon, 18 mm Overall Length
- RS Stock No.:
- 123-0469
- Mfr. Part No.:
- 003669
- Brand:
- Wera
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.45
(exc. VAT)
£4.14
(inc. VAT)
- RS Stock No.:
- 123-0469
- Mfr. Part No.:
- 003669
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Socket Size | 6mm | |
| Drive Size | 1/4 in | |
| Socket Type | Hexagon | |
| Bit Length | 9.5mm | |
| Finish | Chrome | |
| Overall Length | 18 mm | |
| Material | Chrome Vanadium | |
| Drive Type | Hexagon, Square | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Socket Size 6mm | ||
Drive Size 1/4 in | ||
Socket Type Hexagon | ||
Bit Length 9.5mm | ||
Finish Chrome | ||
Overall Length 18 mm | ||
Material Chrome Vanadium | ||
Drive Type Hexagon, Square | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
8790 FA Zyklop socket with 1/4" and Hexagon 11 drive
Zyklop socket with 1/4 inch and hex drive for manual jobs with a 1/4 inch ratchet.
Very low height - ideal for confined working areas
For manual operations
Equipped with ball stop groove
Chrome vanadium steel, high-gloss chrome-plated
For Zyklop Mini 2 and 1/4 inch ratchets
For manual operations
Equipped with ball stop groove
Chrome vanadium steel, high-gloss chrome-plated
For Zyklop Mini 2 and 1/4 inch ratchets
8790 FA Zyklop socket with 1/4" and Hexagon 11 drive, 6 mm

