Ega-Master 3/8 in Drive 20mm Bi-Hexagon, 32 mm Overall Length
- RS Stock No.:
- 123-0389
- Mfr. Part No.:
- 75677
- Brand:
- Ega-Master
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-0389
- Mfr. Part No.:
- 75677
- Brand:
- Ega-Master
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Socket Size | 20mm | |
| Drive Size | 3/8 in | |
| Socket Type | Bi-Hexagon | |
| Overall Length | 32 mm | |
| Material | Aluminium Bronze | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Socket Size 20mm | ||
Drive Size 3/8 in | ||
Socket Type Bi-Hexagon | ||
Overall Length 32 mm | ||
Material Aluminium Bronze | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
