Ega-Master 3/8 in Drive 19mm Bi-Hexagon, 32 mm Overall Length
- RS Stock No.:
- 123-0386
- Mfr. Part No.:
- 75674
- Brand:
- Ega-Master
Stock information currently inaccessible
- RS Stock No.:
- 123-0386
- Mfr. Part No.:
- 75674
- Brand:
- Ega-Master
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Socket Size | 19mm | |
| Drive Size | 3/8 in | |
| Socket Type | Bi-Hexagon | |
| Overall Length | 32 mm | |
| Material | Beryllium Copper | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Socket Size 19mm | ||
Drive Size 3/8 in | ||
Socket Type Bi-Hexagon | ||
Overall Length 32 mm | ||
Material Beryllium Copper | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
