Ega-Master 3/8 in Drive 14mm Bi-Hexagon, 32 mm Overall Length

Stock information currently inaccessible
RS Stock No.:
123-0379
Mfr. Part No.:
75667
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Socket Size

14mm

Drive Size

3/8 in

Socket Type

Bi-Hexagon

Overall Length

32 mm

Material

Aluminium Bronze

RoHS Status: Not Applicable

COO (Country of Origin):
ES

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy