Ega-Master 3/8 in Drive 12mm Bi-Hexagon, 32 mm Overall Length

Unavailable
RS will no longer stock this product.
RS Stock No.:
123-0375
Mfr. Part No.:
75663
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Socket Size

12mm

Drive Size

3/8 in

Socket Type

Bi-Hexagon

Overall Length

32 mm

Material

Aluminium Bronze

RoHS Status: Not Applicable

COO (Country of Origin):
ES