SAM 1/2 in Drive 19 mm Hexagonal Square VDE/1000V Approved, 75mm Overall Length

Image representative of range

Subtotal (1 unit)*

£49.96

(exc. VAT)

£59.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.96

*price indicative

RS Stock No.:
898-996
Mfr. Part No.:
ZSS-19
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

19 mm

Drive Size

1/2in

Number of Pieces

1

Socket Type

Hexagonal

Insulated

Yes

VDE/1000V Approved

Yes

Finish

Chrome Plated

Overall Length

75mm

Standards/Approvals

EN 60900

Material

Chrome Vanadium Steel

Drive Type

Square

COO (Country of Origin):
FR
The SAM Insulated screwdriver socket designed for effective manual use with standard ratchet wrenches or locking systems, ensuring maximum safety in electrical applications up to 1000V.

Outer diameter is minimised for optimal accessibility in tight installations

Suitability for use with standard ratchet wrenches ensures versatility

Designed specifically for voltage applications up to 1000V for enhanced safety

Guarantee without time limit on normal-use tools reinforces confidence in durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy