Wera 1/4 in Drive 7 mm Zyklop Hexagon Socket, 41mm Overall Length

Subtotal (1 unit)*

£18.33

(exc. VAT)

£22.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.33

*price indicative

RS Stock No.:
827-823
Mfr. Part No.:
05005934001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Bit Socket

Socket Size

7 mm

Drive Size

1/4 in

Socket Type

Zyklop

Number of Pieces

1

Insulated

Yes

Overall Length

41mm

Standards/Approvals

IEC 60900

Drive Type

Hexagon Socket

RoHS Status: Exempt

COO (Country of Origin):
TW
The Wera 8790 A VDE Zyklop Socket offers unparalleled safety and reliability for electricians working with live circuits. Specifically designed with a 1/4 inch drive, this insulated socket is individually tested to comply with IEC 60900 standards, ensuring safe operation at voltages up to 1,000 volts. With its unique two-component insulation, it features a visible yellow core that alerts users should the outer red insulation layer be compromised. This socket is not only efficient but is adept at protecting surfaces from damage, making it an essential tool for professionals. Its Compact dimensions of 7 x 41 mm enhance its versatility, enabling effortless use in various applications. The Wera 8790 A VDE is engineered for those who demand safety and performance in their toolkit.

Individually tested for safe working at 10,000 V

Designed for increased safety with a two-component insulation structure

Yellow core visibility indicates damage to the outer red insulation

Compact size (7 x 41 mm) ensures versatility in various applications

Protects surfaces from potential damage during use

Ideal for electricians handling live electrical work

Part of the Zyklop VDE Ratchet and accessories range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy