SAM 1/2" Drive 1-15/16"ID Hexagon Socket, 57mm Overall Length

Subtotal (1 unit)*

£33.29

(exc. VAT)

£39.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.29

*price indicative

RS Stock No.:
666-172
Mfr. Part No.:
3251
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

1-15/16"ID

Drive Size

1/2"

Socket Type

Hexagon Socket

Number of Pieces

1

Insulated

No

VDE/1000V Approved

No

Finish

Black

Non-Sparking

No

Standards/Approvals

Ecovadis 2022

Overall Length

57mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Socket for steering ball is designed specifically for the extraction of steering ball-joints, making it an essential tool for automotive professionals. This special socket's ergonomic design allows for ease of use in tight spaces, ensuring that removing steering bearings is both efficient and hassle-free. Whether you're a mechanic or a DIY enthusiast, this tool streamlines your repair process, providing reliability and effectiveness during vehicle servicing. Built with durability in mind, it meets the demands of everyday professional use, ensuring that it remains a staple in your toolkit for years to come. Experience superior performance with this expertly crafted socket, and enjoy the peace of mind that comes from using a trustworthy product.

Designed for efficient extraction of steering ball joints

Special socket tailored specifically for steering bearings

Ergonomic shape allows for easy handling in confined spaces

Durable construction ensures long lasting performance

Reliable tool for both professional mechanics and home users

Facilitates a smoother workflow during vehicle servicing

Guaranteed by SAM assuring quality and trust

Effective in meeting the demands of regular automotive repairs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy