Bahco 32 mm Hex Ratchet with Offset Handle, 330 mm Overall
- RS Stock No.:
- 876-6231
- Mfr. Part No.:
- 28M-32
- Brand:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 876-6231
- Mfr. Part No.:
- 28M-32
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Drive Size | 32 mm | |
| Handle Type | Offset | |
| Drive Shape | Hex | |
| Overall Length | 330 mm | |
| VDE/1000V Approved | No | |
| Material | Alloy Steel | |
| Finish | Nickel Chrome Plated | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Drive Size 32 mm | ||
Handle Type Offset | ||
Drive Shape Hex | ||
Overall Length 330 mm | ||
VDE/1000V Approved No | ||
Material Alloy Steel | ||
Finish Nickel Chrome Plated | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
