RS PRO WRT1003 1/4 in Square Socket Wrench with T-Handle Handle, 115 mm Overall
- RS Stock No.:
- 829-6530
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 829-6530
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Drive Size | 1/4 in | |
| Handle Type | T-Handle | |
| Drive Shape | Square | |
| Overall Length | 115 mm | |
| Model | WRT1003 | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Drive Size 1/4 in | ||
Handle Type T-Handle | ||
Drive Shape Square | ||
Overall Length 115 mm | ||
Model WRT1003 | ||
Material Chrome Vanadium Steel | ||
Finish Chrome Plated | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Related links
- Helly Hansen Tech Black Mid Layer Jacket Front Zip, 4XL 1 EA
- Helly Hansen Tech Black Jacket Front Zip, L 1 EA
- Helly Hansen Tech Black Jacket Front Zip, S 1 EA
- Helly Hansen Tech Black Jacket Front Zip, XL 1 EA
- Helly Hansen Tech Black Jacket Front Zip, XS 1 EA
- Helly Hansen Tech Black Jacket Front Zip, M 1 EA
- Helly Hansen Tech Black Jacket Front Zip, 2XL 1 EA
- Helly Hansen Tech Black Jacket Front Zip, 3XL 1 EA
