Sibille 10 mm Hex Socket Wrench with T-Handle Handle, 135 mm Overall, VDE/1000V
- RS Stock No.:
- 536-4955
- Mfr. Part No.:
- MS34RS -10
- Brand:
- Sibille
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 536-4955
- Mfr. Part No.:
- MS34RS -10
- Brand:
- Sibille
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sibille | |
| Drive Size | 10 mm | |
| Handle Type | T-Handle | |
| Drive Shape | Hex | |
| Overall Length | 135 mm | |
| VDE/1000V Approved | Yes | |
| Select all | ||
|---|---|---|
Brand Sibille | ||
Drive Size 10 mm | ||
Handle Type T-Handle | ||
Drive Shape Hex | ||
Overall Length 135 mm | ||
VDE/1000V Approved Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
