Facom 17 mm Hex Ratchet with Tube Handle, 187 mm Overall

Stock information currently inaccessible
RS Stock No.:
146-8748
Mfr. Part No.:
76.17SLS
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Drive Size

17 mm

Handle Type

Tube

Drive Shape

Hex

Overall Length

187 mm

Height Safe

Yes

Material

Chrome Vanadium Steel

Finish

Satin Chrome

RoHS Status: Not Applicable

COO (Country of Origin):
FR
Tool fitted with a FACOM SLS attachment solution, preventing any risk of accidental falls
The « turning » crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool
Open-socket wrenches for powerful (un)tightening
12-point short head for 30° increment and 6-point long-reach head
Short head open socket for passing threaded rods
Metric dimensions: 8 to 32 mm
Satin chrome finish