Socket & See, Model SOK 34 Socket Tester 13A 230V ac RS Calibration
- RS Stock No.:
- 704-8709
- Mfr. Part No.:
- SOK 34
- Brand:
- Socket & See
Stock information currently inaccessible
- RS Stock No.:
- 704-8709
- Mfr. Part No.:
- SOK 34
- Brand:
- Socket & See
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socket & See | |
| Current Rating | 13A | |
| Voltage | 230V ac | |
| Audible Alarm | Yes | |
| Calibrated | RSCAL | |
| Earth Loop Impedance Test | Yes | |
| Wiring Check | Yes | |
| Display Type | LED | |
| Power Source | Mains | |
| Plug Type | Type G - British 3-pin | |
| Model Number p | SOK 34 | |
| Select all | ||
|---|---|---|
Brand Socket & See | ||
Current Rating 13A | ||
Voltage 230V ac | ||
Audible Alarm Yes | ||
Calibrated RSCAL | ||
Earth Loop Impedance Test Yes | ||
Wiring Check Yes | ||
Display Type LED | ||
Power Source Mains | ||
Plug Type Type G - British 3-pin | ||
Model Number p SOK 34 | ||
