Socket & See, Model SOK 50 Socket Tester 16A 110V ac
- RS Stock No.:
- 467-4986
- Mfr. Part No.:
- SOK 50/16HD
- Brand:
- Socket & See
Stock information currently inaccessible
- RS Stock No.:
- 467-4986
- Mfr. Part No.:
- SOK 50/16HD
- Brand:
- Socket & See
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socket & See | |
| Current Rating | 16A | |
| Voltage | 110V ac | |
| Audible Alarm | Yes | |
| Number of Pins | 3 | |
| Wiring Check | Yes | |
| Display Type | LED | |
| Power Source | Mains | |
| Model Number p | SOK 50 | |
| Plug Type | Type G - British 3-pin | |
| Select all | ||
|---|---|---|
Brand Socket & See | ||
Current Rating 16A | ||
Voltage 110V ac | ||
Audible Alarm Yes | ||
Number of Pins 3 | ||
Wiring Check Yes | ||
Display Type LED | ||
Power Source Mains | ||
Model Number p SOK 50 | ||
Plug Type Type G - British 3-pin | ||
RoHS Status: Not Applicable
Related links
- Socket & See, Model SOK 60 Socket Tester 16A 400 V ac
- Socket & See SOK ADP60 Mains Socket Tester Adapter, For Use With SOK 60
- Martindale, Model CP-301 Socket Tester 16A 110 V CAT II
- Martindale, Model CP-201 Socket Tester 16A 230 V CAT III
- Martindale, Model PC104/16 Socket Tester 16A 415 V CAT III
- Martindale, Model PC105/16 Socket Tester 16A 415 V CAT III
- Martindale, Model CP-301 Socket Tester 16A 110 V ac CAT II
- Martindale, Model CP-201 Socket Tester 16A 230 V ac CAT III
