Martindale Socket Tester 13A 230V ac Cat II 300 V RS Calibration
- RS Stock No.:
- 180-9305
- Mfr. Part No.:
- EZ365
- Brand:
- Martindale
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-9305
- Mfr. Part No.:
- EZ365
- Brand:
- Martindale
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Current Rating | 13A | |
| Voltage | 230V ac | |
| Calibrated | RSCAL | |
| Earth Loop Impedance Test | Yes | |
| Safety Category | Cat II 300 V | |
| Power Source | Mains | |
| Dimensions | 80 x 45 x 65mm | |
| Weight | 95g | |
| Height | 65mm | |
| Length | 80mm | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 300V | |
| Width | 45mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Current Rating 13A | ||
Voltage 230V ac | ||
Calibrated RSCAL | ||
Earth Loop Impedance Test Yes | ||
Safety Category Cat II 300 V | ||
Power Source Mains | ||
Dimensions 80 x 45 x 65mm | ||
Weight 95g | ||
Height 65mm | ||
Length 80mm | ||
Safety Category Level CAT II | ||
Safety Category Voltage 300V | ||
Width 45mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PH
Martindale EZ365 Socket, Earth Loop & RCD Tester
The Martindale socket and earth loop tester, RCD tester detect 28 faulty conditions and voltage level indication. It has a nominal operating voltage rating of 230V and current rating of 32A. This is also used for trip testing 30mA RCDs. It shows how safe the earth wiring, checks for polarity swap at the incoming supply.
Features and Benefits
• Quick and easy testing of polarity, loop impedance and RCDs
• Red/green LED indication for fault
• Buzzer indication when electrical fault occurs
• Non-trip earth loop impedance test
• Incoming electrical supply polarity swap test
• Tough sculpted design for easy removal
• Earth loop threshold accuracy: ±(10% + 0.3:)
• Power consumption: <2.5W
• Operating temperature ranges between -10°C and 40°C
• Red/green LED indication for fault
• Buzzer indication when electrical fault occurs
• Non-trip earth loop impedance test
• Incoming electrical supply polarity swap test
• Tough sculpted design for easy removal
• Earth loop threshold accuracy: ±(10% + 0.3:)
• Power consumption: <2.5W
• Operating temperature ranges between -10°C and 40°C
Certifications
• EN 61010-1
