Subtotal (1 unit)*
£79.00
(exc. VAT)
£94.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £79.00 |
*price indicative
- RS Stock No.:
- 615-9287
- Mfr. Part No.:
- 748261
- Brand:
- Britool
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Britool | |
| Drive Size | 3/8 in | |
| Number of Pieces | 60 | |
| Finish | Nickel Chrome Plated | |
| Material | Alloy Steel | |
| Drive Type | Square | |
| Set Contents | Standard Metric Socket: 6; 7; 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19; 20; 21; 22; 24 mm; Deep Metric Socket: 8; 9; 10; 11; 12; 13; 14; 15; 17; 19 mm; Hexagon Bit: 3; 4; 5; 6; 7; 8; 10 mm; Slotted Bits: 5.5; 7; 8 mm; Tamper Proof Torx: T3; Pozidriv: PZ1; PZ2; PZ3; Phillips: PH1; PH2; PH3; Bar/Sliding T- Handle; Extension Bar: 250 mm; Ratchet Handle; Spark Plug Socket: 16; 21 mm; Universal Joint | |
| Select all | ||
|---|---|---|
Brand Britool | ||
Drive Size 3/8 in | ||
Number of Pieces 60 | ||
Finish Nickel Chrome Plated | ||
Material Alloy Steel | ||
Drive Type Square | ||
Set Contents Standard Metric Socket: 6; 7; 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19; 20; 21; 22; 24 mm; Deep Metric Socket: 8; 9; 10; 11; 12; 13; 14; 15; 17; 19 mm; Hexagon Bit: 3; 4; 5; 6; 7; 8; 10 mm; Slotted Bits: 5.5; 7; 8 mm; Tamper Proof Torx: T3; Pozidriv: PZ1; PZ2; PZ3; Phillips: PH1; PH2; PH3; Bar/Sliding T- Handle; Extension Bar: 250 mm; Ratchet Handle; Spark Plug Socket: 16; 21 mm; Universal Joint | ||
RoHS Status: Not Applicable

