Subtotal (1 unit)*
£36.85
(exc. VAT)
£44.22
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.85 |
*price indicative
- RS Stock No.:
- 236-1820
- Mfr. Part No.:
- B.10R10D
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 3/8 in | |
| VDE/1000V Approved | No | |
| Model Number | B.10R10D | |
| Finish | Satin Chrome | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 3/8 in | ||
VDE/1000V Approved No | ||
Model Number B.10R10D | ||
Finish Satin Chrome | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom makes this deep heater wrench.
Size is 10 mm and length is 161 mm
Related links
- Expert by Facom 1/2 in Ratchet with Hinged Handle, 600 mm Overall
- BETA 10 mm Socket Wrench with T-Handle Handle, 400 mm Overall
- BETA 10 mm Socket Wrench with T-Handle Handle, 236 mm Overall
- Facom B.10R8D 9.53 mm Socket Wrench with Metal Handle, 176 mm Overall
- Facom B.10R9D 9.53 mm Socket Wrench with Metal Handle, 176 mm Overall
- Facom B.10R12AL 3/8 in Socket Wrench with Ratchet Handle, 178 mm Overall
- BETA 10 mm Socket Wrench with T-Handle Handle, 230 mm Overall
- SAM 63-BT-10 10 mm Socket Wrench with T-Handle Handle, 277 mm Overall
