- RS Stock No.:
- 235-6940
- Mfr. Part No.:
- SL.171-3P12
- Brand:
- Facom
Available to back order for despatch 16/05/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£280.22
(exc. VAT)
£336.26
(inc. VAT)
Units | Per unit |
1 + | £280.22 |
- RS Stock No.:
- 235-6940
- Mfr. Part No.:
- SL.171-3P12
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
The Facom 12 point socket set includes locking ratchet, sockets, universal joint and locking extension.
Drive size 1/2 inch
Specifications
Attribute | Value |
---|---|
Socket Set Type | Standard Socket Set |
Drive Size | 1/2 in |
Imperial or Metric | Metric |
Number of Pieces | 23 |
Socket Head Type | 12 point |
Ratchet Included | Yes |
Set Contents | Locking Extensions, Ratchet, Sockets, Universal Joint |
Drive Type | Square |
Related links
- Facom 25-Piece Imperial 1/2 in Standard Socket Set with Ratchet, 12 point
- Facom 30-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point
- Facom 20-Piece Metric 3/8 in Standard Socket Set with Ratchet, 12 point
- Facom 22-Piece Imperial 1/2 in Standard Socket Set with Ratchet, 6 point
- Facom 30-Piece Metric 1/2 in Standard Socket Set with Ratchet, 12 point
- Facom 23-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point
- Facom 22-Piece Imperial 1/2 in Standard Socket Set with Ratchet, 12 point
- Facom 15-Piece Imperial 1/2 in Standard Socket Set with Ratchet, 12 point