Facom 22-Piece Imperial 1/2 in Standard Socket Set with Ratchet, 12 point
- RS Stock No.:
- 235-6858
- Mfr. Part No.:
- S.161-2P12U
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-6858
- Mfr. Part No.:
- S.161-2P12U
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
The Facom 12 point socket set includes ratchet, sockets, sliding handle, universal joint and extension.
Drive size 1/2 inch
Specifications
Attribute | Value |
---|---|
Socket Set Type | Standard Socket Set |
Drive Size | 1/2 in |
Imperial or Metric | Imperial |
Number of Pieces | 22 |
Socket Head Type | 12 point |
Ratchet Included | Yes |
Set Contents | Extension, Ratchet, Sliding Handle, Sockets, Universal Joint |
Drive Type | Square |
Related links
- Facom 22-Piece Imperial 1/2 in Standard Socket Set with Ratchet, 12 point
- Facom 22-Piece Imperial 1/2 in Standard Socket Set with Ratchet, 6 point
- Facom 16-Piece Imperial 3/8 in Standard Socket Set with Ratchet, 12 point
- Facom 25-Piece Imperial 1/2 in Standard Socket Set with Ratchet, 12 point
- Facom 15-Piece Imperial 1/2 in Standard Socket Set with Ratchet, 12 point
- Facom 22-Piece Metric 1/2 in Standard Socket Set with Ratchet, 12 point
- Facom 25-Piece Imperial 1/2 in Standard Socket Set with Ratchet, 6 point
- Facom 15-Piece Imperial 1/2 in Standard Socket Set with Ratchet, 6 point