- RS Stock No.:
- 235-4966
- Mfr. Part No.:
- JL.161-2P6
- Brand:
- Facom
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£231.44
(exc. VAT)
£277.73
(inc. VAT)
Units | Per unit |
1 + | £231.44 |
- RS Stock No.:
- 235-4966
- Mfr. Part No.:
- JL.161-2P6
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Facom 6 point socket kit includes ratchet, sockets, extensions and universal joint.
Drive size 3/8 inch
Specifications
Attribute | Value |
---|---|
Socket Set Type | Standard Socket Set |
Drive Size | 3/8 in |
Imperial or Metric | Metric |
Number of Pieces | 18 |
Socket Head Type | 6 point |
Ratchet Included | Yes |
Drive Type | Square |
Set Contents | Extension, Ratchet, Sockets, Universal Joint |
Related links
- Facom 16-Piece Imperial 3/8 in Standard Socket Set with Ratchet, 12 point
- RS PRO 18-Piece Metric 3/8 in Standard Socket Set with Ratchet, 6 point
- Facom 18-Piece Metric 3/8 in Standard Socket Set with Ratchet, 12 point
- Facom 34-Piece Imperial 12 point
- Facom 20-Piece Metric 3/8 in Standard Socket Set with Ratchet, 12 point
- Facom 9-Piece Metric 3/8 in Deep Socket Set , 12 point
- Facom 20-Piece Metric 3/8 in Standard Socket Set with Ratchet, 6 point
- Facom 15-Piece Metric 1/4 in Standard Socket Set with Ratchet, 6 point