Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£391.90
(exc. VAT)
£470.28
(inc. VAT)
- RS Stock No.:
- 231-7912
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Drive Size | 1/2 in | |
| Number of Pieces | 9 | |
| VDE/1000V Approved | Yes | |
| Finish | PVC | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Set Contents | Extension, Ratchet, Sockets | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Drive Size 1/2 in | ||
Number of Pieces 9 | ||
VDE/1000V Approved Yes | ||
Finish PVC | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Set Contents Extension, Ratchet, Sockets | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Standards
ESI 26-3, IEC 900 (DIN EN 60900, VDE 0682 Teil 201

