Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 219-7384
- Mfr. Part No.:
- T4659
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Drive Size | 3/8 in | |
| Number of Pieces | 12 | |
| Drive Type | Hexagon | |
| Select all | ||
|---|---|---|
Brand CK | ||
Drive Size 3/8 in | ||
Number of Pieces 12 | ||
Drive Type Hexagon | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
The CK tools are engineered to offer leading performance, durability, accuracy and strength, all of which are key requirements for professional results. They work with metallurgical and design engineers to develop new materials, manufacturing techniques and finishing treatments to push the boundaries of performance. The CK socket set is professionally colour coded with a forged chrome vanadium steel for superior strength and durability. This socket set is suitable for high torque 12-point sure drive sockets utilises the flat of the nut rather than the corners to avoid rounding off.
Apply torque to the flat of the nut rather than the corners to avoid rounding off
Forged chrome vanadium steel for superior strength & durability
Forged chrome vanadium steel for superior strength & durability
