Facom 21-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Slotted Bit

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£146.88

(exc. VAT)

£176.26

(inc. VAT)

RS Stock No.:
188-3582
Mfr. Part No.:
R.161-4P6
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

21

Socket Head Type

6 point; Hex Bit; Phillips Bit; Slotted Bit

Ratchet Included

Yes

Socket Size

5.5 → 13mm

Drive Type

Square

RoHS Status: Not Applicable

COO (Country of Origin):
TW
Contains:
1 x high performance sealed 1/4" ratchet R.161B. 9 x 1/4" metric 6-point sockets R. 5,5 - 6 - 7 - 8 - 9 - 10 - 11 - 12 - 13 mm.
1 x 1/4" extension: L 100 mm (R.210).
1 x 1/4" screwdriver handle: R.236A.
1 x 1/4" socket bit holder with retaining pin - standard for 1/4' bits - S.236: R.235.
8 x bits - 1/4" drive bit - 6.35 mm - L 25 mm:
EP.1T for Philips® head screws: PH1 - PH2.
ES.1T for slotted head screws: 4.5 - 6.5 - 8.0 mm.
EH.1 for metric 6-point socket head screws: 3 - 4 - 5 mm.
Supplied with a set of pictogram to customize your box.
Empty case: BP.MBOXS.
Thermoformed tray S (188 x 105 mm): PL.S13.