RS PRO 27 mm, 30 mm, 32 mm, 33 mm, 1.0 in Drive Impact Socket Set Hexagon

Unavailable
RS will no longer stock this product.
RS Stock No.:
137-0913
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Drive Size

1 in

Imperial or Metric

Metric

Number of Pieces

4

Socket Size

27 mm, 30 mm, 32 mm, 33 mm

Finish

Chrome

Material

Chrome Molybdenum Steel

Drive Type

Square

RoHS Status: Not Applicable

COO (Country of Origin):
TW
PCL's 4 Piece 1" Drive Deep Impact Socket Set comes complete in professional case for easy storage.

Impact rated 6 point chrome molybdenum sockets
4 deep sockets to cover the most popular sizes for a 1" impact wrench
Supplied in professional storage case
All PCL sockets exceed ANSI specifications
Features two grease rings for superior user grip
Centre hole is punched through for extra depth on the work surface
Offers Z-Drive, contacting the flat walls of fasteners for stronger grip
Thin wall design with chamfered openings for easier mating to fasteners